+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BQ7791508PW

IC: PMIC; battery charging controller; Iout: 1mA; TSSOP24; 3÷25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7791508PW
TME Symbol:
BQ7791508PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1mA
Number of rechargeable batteries
3-5 x Li-Ion / Li-Po
Case
TSSOP24
Operating temperature
-40...85°C
Supply voltage
  • 3...25V DC
Gross weight0.095 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7791508PW
96 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 120 pcs - 1.90 USDGross price for quantities from 120 pcs - 1.90 USD
Net price for quantities from 300 pcs - 1.69 USDGross price for quantities from 300 pcs - 1.69 USD
Net price for quantities from 540 pcs - 1.56 USDGross price for quantities from 540 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.53 USDGross price for quantities from 600 pcs - 1.53 USD
Net price for quantities from 1020 pcs - 1.40 USDGross price for quantities from 1020 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs