+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ77PL900DL

IC: PMIC; battery charging controller; Iout: 25mA; SSOP48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ77PL900DL
TME Symbol:
BQ77PL900DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
25mA
Number of rechargeable batteries
5-10 x Li-Ion / Li-Po
Case
SSOP48
Operating temperature
-40...100°C
Interface
I2C
Supply voltage
  • 7.5...50V DC
Gross weight0.62 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ77PL900DL
0 in TME stock
Net price for quantities from 1 pcs - 8.57 USDGross price for quantities from 1 pcs - 8.57 USD
Net price for quantities from 3 pcs - 7.95 USDGross price for quantities from 3 pcs - 7.95 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs