+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ78350DBT

IC: PMIC; battery charging controller; TSSOP30; 2.4÷2.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ78350DBT
TME Symbol:
BQ78350DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
3-15 x Li-FePO4, 3-15 x Li-Ion
Case
TSSOP30
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 2.4...2.6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ78350DBT
170 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.52 USDGross price for quantities from 5 pcs - 8.52 USD
Net price for quantities from 25 pcs - 6.91 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 60 pcs - 5.76 USDGross price for quantities from 60 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs