+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-2RP2RS-0150

Cable; RCA socket x2,RCA plug x2; 1.5m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-2RP2RS-0150
TME Symbol:
BQC-2RP2RS-0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
RCA - RCA
Cable length
1.5m
Insulation colour
black
Cable/adapter structure
  • RCA plug x2
  • RCA socket x2
Gross weight56.9 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-2RP2RS-0150
618 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 125 pcsCardboard = 250 pcs