+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-JPSJPS-0500

Cable; Jack 3.5mm 3pin plug,both sides; 5m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-JPSJPS-0500
TME Symbol:
BQC-JPSJPS-0500

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight96.7 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-JPSJPS-0500
266 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs