+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-JPSJPS-1000

Cable; Jack 3.5mm 3pin plug,both sides; 10m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-JPSJPS-1000
TME Symbol:
BQC-JPSJPS-1000

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight172.74 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-JPSJPS-1000
66 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 120 pcs