+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-10

Relay: installation; bistable,impulse; SPDT; Ucoil: 230VAC; 16A


Manufacturer: MART

Manufacturer part number:
BR-10
TME Symbol:
BR-10

Specification

Manufacturer
MART
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT
Coil voltage
230V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Contact voltage, max.
250V AC
Gross weight70.23 g
Certificates
See other products in this category: Installation Relays MART,
*
BR-10
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 5 pcs - 12.65 USDGross price for quantities from 5 pcs - 12.65 USD
Net price for quantities from 10 pcs - 11.75 USDGross price for quantities from 10 pcs - 11.75 USD