+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-CCF1TH

Battery: lithium; C; 3V; 5000mAh; non-rechargeable; Ø26x50.5mm


Manufacturer: BTO

Manufacturer part number:
BR-CCF1TH
TME Symbol:
BR-CCF1TH

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
C, R14
Rated voltage
3V
Capacity
5Ah
Battery features
non-rechargeable
Body dimensions
Ø26x50.5mm
Quantity in set/package
1pcs.
Leads
cables
Cell manufacturer
PANASONIC
Gross weight44.63 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
BR-CCF1TH
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 3 pcs - 15.51 USDGross price for quantities from 3 pcs - 15.51 USD
Net price for quantities from 10 pcs - 14.97 USDGross price for quantities from 10 pcs - 14.97 USD
Packaging method by the manufacturer:Cardboard = 10 pcs