+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-CR14250SE

Battery: lithium; 1/2AA; 3V; 850mAh; non-rechargeable; Ø14.5x25mm

Manufacturer: FDK

Manufacturer part number:
BR-CR14250SE
TME Symbol:
BR-CR14250SE

Specification

Manufacturer
FDK
Type of battery
lithium
Cell size
1/2AA
Rated voltage
3V
Capacity
850mAh
Battery features
non-rechargeable
Body dimensions
Ø14.5x25mm
Quantity in set/package
1pcs.
Leads
none
Operating temperature
-40...85°C
Gross weight8.8 g

WATCH VIDEO

See other products in this category: Batteries FDK,
*
BR-CR14250SE
987 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 50 pcs