+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE631E

Heat shrink markers; 11.2mm; 1.5m; yellow; Shrinking ratio: 3: 1


Manufacturer: BROTHER

Manufacturer part number:
HSE631E
TME Symbol:
BR-HSE631E

Specification

Manufacturer
BROTHER
Type of storage accessories
heat shrink markers
Width
11.2mm
Length
1.5m
Colour
yellow
Printed character colour
black
Shrinking ratio
3:1
Cable external diameter
2.1...7mm
Related items
BR-PT-D800W, BR-PTE300VP, BR-PT-P750TDI, BR-PTP900W, BR-PTP950NW
Gross weight46.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
HSE631E
8 in TME stock
Net price for quantities from 1 pcs - 29.02 USDGross price for quantities from 1 pcs - 29.02 USD
Net price for quantities from 3 pcs - 28.31 USDGross price for quantities from 3 pcs - 28.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.