+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR24T1MF-3AME2

IC: EEPROM memory; 1MbEEPROM; 2-wire,I2C; 128kx8bit; 1MHz; SOP8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR24T1MF-3AME2
TME Symbol:
BR24T1MF-3AME2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Memory organisation
128kx8bit
Clock frequency
1MHz
Mounting
SMD
Case
SOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR24T1MF-3AME2
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 2.78 USD
Net price for quantities from 2500 pcs - 2.58 USDGross price for quantities from 2500 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)