+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR24T32NUX-WTR

IC: EEPROM memory; 32kbEEPROM; 2-wire,I2C; 4kx8bit; 400kHz; serial


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR24T32NUX-WTR
TME Symbol:
BR24T32NUX-WTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Memory organisation
4kx8bit
Clock frequency
400kHz
Mounting
SMD
Case
VSON08AX2030
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR24T32NUX-WTR
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
Net price for quantities from 8000 pcs - 0.25 USDGross price for quantities from 8000 pcs - 0.25 USD
Net price for quantities from 12000 pcs - 0.24 USDGross price for quantities from 12000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.