+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR25005

Bridge rectifier: single-phase; Urmax: 50V; If: 25A; Ifsm: 400A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
BR25005
TME Symbol:
BR25005-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
BR
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight16.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
BR25005
2758 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs