+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR5005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 50A

Manufacturer: DC COMPONENTS

Manufacturer part number:
BR5005
TME Symbol:
BR5005-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
50A
Max. forward impulse current
0.5kA
Version
square
Case
BR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight20.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR5005
83 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs