+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM7C-2000-855-WT

Tape; 50.8mm; 22.86m; white; for printer; self-adhesive; -40÷110°C

Manufacturer: BRADY

Manufacturer part number:
BM7C-2000-855-WT
TME Symbol:
BRADY-173473

Specification

Manufacturer
BRADY
Type of storage accessories
tape
Width
50.8mm
Length
22.86m
Colour
white
Application of storage accessories
for printer
Material
polyester
Version
self-adhesive
Operating temperature
-40...110°C
Resistance to
abrasions, chemical
Related items
BRADY-322911, BRADY-322914, M710-QWERTY-EU, M710-WB-QWERTY-EU
Gross weight827 g
Certificates
EAN code888434591017
See other products in this category: Printers and Markers BRADY,
*
BM7C-2000-855-WT
0 in TME stock
Net price for quantities from 1 rol - 275.92 USDGross price for quantities from 1 rol - 275.92 USD
Net price for quantities from 3 rol - 256.21 USDGross price for quantities from 3 rol - 256.21 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.