+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7-33-498

Label; white; -40÷80°C

Manufacturer: BRADY

Manufacturer part number:
M7-33-498
TME Symbol:
BRADY-174607

Specification

Manufacturer
BRADY
Type of storage accessories
label
Colour
white
No. of labels
100pcs.
Material
vinyl
Dimensions
38.1x101.6mm
Operating temperature
-40...80°C
Resistance to
abrasions, chemical, corrosion, moisture, severe weather conditions, UV rays
Related items
BRADY-317844, BRADY-322920, M610-QWERTY-EU, M610-QWERTY-EU-BT, M610-QY-EU-BT-PWID, M610-QY-EU-PWID
Gross weight186 g
Certificates
EAN code888434604588
See other products in this category: Printers and Markers BRADY,
*
M7-33-498
0 in TME stock
Net price for quantities from 1 rol - 79.03 USDGross price for quantities from 1 rol - 79.03 USD
Net price for quantities from 3 rol - 73.39 USDGross price for quantities from 3 rol - 73.39 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.