+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-755

Blade; slot; 1.9x0.35mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-755
TME Symbol:
BRN-1-755

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
slot
Bit size
1.9x0.35mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1.04 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-755
1 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 4 pcs - 17.50 USDGross price for quantities from 4 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs