+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-761

Blade; hex key; HEX 2mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-761
TME Symbol:
BRN-1-761

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
hex key
Bit size
HEX 2mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1.13 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-761
1 in TME stock
Net price for quantities from 1 pcs - 19.14 USDGross price for quantities from 1 pcs - 19.14 USD
Net price for quantities from 3 pcs - 17.86 USDGross price for quantities from 3 pcs - 17.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.