+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1-855

Screwdriver: precision; trimmer; slot; 1.9x0.35mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-855
TME Symbol:
BRN-1-855

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
slot
Bit size
1.9x0.35mm
Blade length
20mm
Overall length
100mm
Blade material
ceramics
Gross weight14 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-855
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.01 USDGross price for quantities from 1 pcs - 20.01 USD
Net price for quantities from 3 pcs - 18.67 USDGross price for quantities from 3 pcs - 18.67 USD
Packaging method by the manufacturer:
Bag = 5 pcs