+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-861

Screwdriver: precision; trimmer; hex key; HEX 2mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-861
TME Symbol:
BRN-1-861

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
hex key
Bit size
HEX 2mm
Blade length
20mm
Overall length
100mm
Blade material
ceramics
Gross weight13.66 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-861
1 in TME stock
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 3 pcs - 19.63 USDGross price for quantities from 3 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.