+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-866

Screwdriver: precision; trimmer; Phillips; PH0; Blade length: 20mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-866
TME Symbol:
BRN-1-866

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
Phillips
Bit size
PH0
Blade length
20mm
Overall length
100mm
Blade material
ceramics
Gross weight10 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-866
0 in TME stock
Net price for quantities from 1 pcs - 22.36 USDGross price for quantities from 1 pcs - 22.36 USD
Net price for quantities from 3 pcs - 20.87 USDGross price for quantities from 3 pcs - 20.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.