+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-472-VDE

Wrench: rattle; insulated; 3/8"; 200mm

Manufacturer: BERNSTEIN

Manufacturer part number:
16-472-VDE
TME Symbol:
BRN-16-472-VDE

Specification

Manufacturer
BERNSTEIN
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
3/8"
Length
0.2m
Conform to the norm
DIN 7449 EN 60900 VDE
Gross weight356 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-472-VDE
0 in TME stock
Net price for quantities from 1 pcs - 133.07 USDGross price for quantities from 1 pcs - 133.07 USD
Net price for quantities from 3 pcs - 124.19 USDGross price for quantities from 3 pcs - 124.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.