+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-476-VDE

Extension; insulated; 1/2"; 125mm

Manufacturer: BERNSTEIN

Manufacturer part number:
16-476-VDE
TME Symbol:
BRN-16-476-VDE

Specification

Manufacturer
BERNSTEIN
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
125mm
Conform to the norm
EN 60900 VDE
Gross weight206 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-476-VDE
0 in TME stock
Net price for quantities from 1 pcs - 44.00 USDGross price for quantities from 1 pcs - 44.00 USD
Net price for quantities from 3 pcs - 41.06 USDGross price for quantities from 3 pcs - 41.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.