+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-496-VDE

Socket: 6-angles; insulated,socket spanner; HEX 20mm; 3/8"

Manufacturer: BERNSTEIN

Manufacturer part number:
16-496-VDE
TME Symbol:
BRN-16-496-VDE

Specification

Manufacturer
BERNSTEIN
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 20mm
Holder socket size - inch
3/8"
Conform to the norm
EN 60900 VDE
Gross weight72 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-496-VDE
0 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 3 pcs - 17.41 USDGross price for quantities from 3 pcs - 17.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.