+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-128

Scraper; 140mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
2-128
TME Symbol:
BRN-2-128

Specification

Manufacturer
BERNSTEIN
Type of tool
scraper
Length
140mm
Version
ESD
Gross weight19.61 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
2-128
3 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 3 pcs - 13.38 USDGross price for quantities from 3 pcs - 13.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.