+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-163

Brush; brass wire; L: 120mm; Ø: 4mm; Mat: metal,plastic


Manufacturer: BERNSTEIN

Manufacturer part number:
2-163
TME Symbol:
BRN-2-163

Specification

Manufacturer
BERNSTEIN
Type of tool
brush
Cartridge material
brass wire
Length
120mm
Diameter
4mm
Soldering equipment features
the cartridge is pushed out by means of a turning knob at the end of the brush
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Body material
metal, plastic
Gross weight9.69 g
EAN code4250838501545
See other products in this category: Various soldering tools BERNSTEIN,
*
2-163
48 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 60 pcs