+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-168

Brush; fiberglass; L: 140mm; Ø: 2mm; Mat: metal,plastic


Manufacturer: BERNSTEIN

Manufacturer part number:
2-168
TME Symbol:
BRN-2-168

Specification

Manufacturer
BERNSTEIN
Type of tool
brush
Cartridge material
fiberglass
Length
140mm
Tip diameter
2mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Body material
metal, plastic
Soldering equipment features
  • cartridge in the form of compact ribbon
  • the cartridge is pushed out by means of a button at the end of the brush
Gross weight16.26 g
EAN code4250838501590
See other products in this category: Various soldering tools BERNSTEIN,
*
2-168
27 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 6 pcs - 13.40 USDGross price for quantities from 6 pcs - 13.40 USD
Net price for quantities from 10 pcs - 12.47 USDGross price for quantities from 10 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 6 pcsBag = 20 pcs