+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-680

Tools set: pliers; bag; ESD; 4pcs.

Manufacturer: BERNSTEIN

Manufacturer part number:
3-680
TME Symbol:
BRN-3-680

Specification

Manufacturer
BERNSTEIN
Type of tools set
pliers
Kind of package
bag
Version
ESD
Quantity in set/package
4pcs.
Kit contents
  • flat pliers for gripping and bending, length 130mm
  • half round pliers for gripping and bending, length 130mm
  • side cutters, for cutting copper wire up to diameter 0,6 mm with curved jaw cutting tips; length 130mm
  • side cutters, for cutting soft wire up to diameter 0,6 mm and copper wire up to diameter 1,2 mm; length 120mm
Tool set features
  • pliers fitted with expanding spring
  • polished heads
Gross weight496.7 g

WATCH VIDEO

See other products in this category: Pliers Sets BERNSTEIN,
*
3-680
0 in TME stock
Net price for quantities from 1 set - 275.07 USDGross price for quantities from 1 set - 275.07 USD
Net price for quantities from 3 set - 256.74 USDGross price for quantities from 3 set - 256.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.