+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-261

Screwdriver: standard; Phillips; PH1; Blade length: 25mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-261
TME Symbol:
BRN-4-261

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
25mm
Overall length
80mm
Gross weight27.8 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-261
1 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts