+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-321

Screwdriver: standard; slot; 4x0.8mm; Blade length: 25mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-321
TME Symbol:
BRN-4-321

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Blade length
25mm
Overall length
80mm
Gross weight26.69 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-321
3 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 3 pcs - 6.80 USDGross price for quantities from 3 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts