+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-522

Screwdriver: standard; slot; 3x0.5mm; POWERline


Manufacturer: BERNSTEIN

Manufacturer part number:
4-522
TME Symbol:
BRN-4-522

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
3x0.5mm
Manufacturer series
POWERline
Blade length
75mm
Overall length
175mm
Gross weight27 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-522
0 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.