+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-532

Screwdriver: standard; Phillips; PH0; Blade length: 60mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-532
TME Symbol:
BRN-4-532

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Overall length
160mm
Gross weight28 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-532
0 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.