+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-563

Screwdriver: screwdriver handle; torque; 100mm; 0.05÷0.6Nm; 1/4"

Manufacturer: BERNSTEIN

Manufacturer part number:
4-563
TME Symbol:
BRN-4-563

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
screwdriver handle
Kind of screwdriver
torque
Overall length
100mm
Torque
0.05...0.6Nm
Holder socket size - inch
1/4"
Gross weight145.57 g
See other products in this category: Torque screwdrivers BERNSTEIN,
*
4-563
6 in TME stock
Net price for quantities from 1 pcs - 124.13 USDGross price for quantities from 1 pcs - 124.13 USD
Net price for quantities from 3 pcs - 115.08 USDGross price for quantities from 3 pcs - 115.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.