+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-606

Screwdriver: precision; slot; 2.5x0.4mm; Blade length: 60mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
4-606
TME Symbol:
BRN-4-606

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight13.68 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-606
5 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.