+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-609

Screwdriver: precision; slot; 4x0.8mm; Blade length: 60mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
4-609
TME Symbol:
BRN-4-609

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
4x0.8mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight19.14 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-609
4 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs