+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-623

Screwdriver: precision; Phillips; PH0; Blade length: 60mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
4-623
TME Symbol:
BRN-4-623

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight15.33 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-623
5 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)