+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-653

Screwdriver: standard; Phillips; PH2; Blade length: 100mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-653
TME Symbol:
BRN-4-653

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
200mm
Gross weight63.8 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-653
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.