+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-933

Interchangeable blade; double-sided; Tri-Wing®; FW1; TW1; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-933
TME Symbol:
BRN-4-933

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Tri-Wing®
Bit size
FW1
Bit size
TW1
Overall length
120mm
Gross weight14.6 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-933
1 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs