+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4-960

Screwdriver: precision-set; ESD; bag; 11pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
4-960
TME Symbol:
BRN-4-960

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision - set
Kind of bit
Phillips, slot, Torq-Set®, Torx®, Tri-Wing®
Bit size
PH0, PH00, PH000, PH1, TS1, TW1, SL 1.5, SL 2, TS2, TW2, SL 3, TX03, TX04, TX05, TX06, TX07, TX08, TX09, TX10
Version
ESD
Kind of package
bag
Quantity in set/package
11pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight209.1 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets BERNSTEIN,
*
4-960
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 114.28 USDGross price for quantities from 1 pcs - 114.28 USD
Net price for quantities from 3 pcs - 105.96 USDGross price for quantities from 3 pcs - 105.96 USD