+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-9608-ETC

Adapter; 3/8"; max.8Nm; Kind: torque

Manufacturer: BERNSTEIN

Manufacturer part number:
4-9608-ETC
TME Symbol:
BRN-4-9608-ETC

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
3/8"
Torque
max. 8Nm
Kind of screwdriver
torque
Gross weight89 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-9608-ETC
0 in TME stock
Net price for quantities from 1 pcs - 70.69 USDGross price for quantities from 1 pcs - 70.69 USD
Net price for quantities from 3 pcs - 65.97 USDGross price for quantities from 3 pcs - 65.97 USD
Net price for quantities from 5 pcs - 61.26 USDGross price for quantities from 5 pcs - 61.26 USD
No. of pieces (Multiplicity: 1)