+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-970-KSB

Adapter; 4mm; 0.1÷0.6Nm; Kind: torque; 8pcs; screwdriver bits

Manufacturer: BERNSTEIN

Manufacturer part number:
4-970-KSB
TME Symbol:
BRN-4-970-KSB

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - mm
4mm
Kind of holder
hexagonal
Torque
0.1...0.6Nm
Kind of screwdriver
torque
Quantity in set/package
8pcs.
Tools application
screwdriver bits
Gross weight70 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-970-KSB
0 in TME stock
Net price for quantities from 1 set - 158.56 USDGross price for quantities from 1 set - 158.56 USD
Net price for quantities from 3 set - 147.98 USDGross price for quantities from 3 set - 147.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.