+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-9810-S

Adapter; Socket size-inch: 1/4"; HEX 1/4"; 38.3mm; 1Nm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-9810-S
TME Symbol:
BRN-4-9810-S

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of holder
square
Material
alloy steel
Socket size - inch
HEX 1/4"
Kind of wrench
socket spanner, torque
Length
38.3mm
Torque
1Nm
Gross weight24.06 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-9810-S
1 in TME stock
Net price for quantities from 1 pcs - 28.30 USDGross price for quantities from 1 pcs - 28.30 USD
Net price for quantities from 3 pcs - 26.44 USDGross price for quantities from 3 pcs - 26.44 USD
Net price for quantities from 5 pcs - 24.57 USDGross price for quantities from 5 pcs - 24.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.