+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-986-8

Adapter; 1/4"; max.3.8Nm; Kind: torque; screwdriver bits

Manufacturer: BERNSTEIN

Manufacturer part number:
4-986-8
TME Symbol:
BRN-4-986-8

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 3.8Nm
Kind of screwdriver
torque
Tools application
screwdriver bits
Gross weight21.8 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-986-8
5 in TME stock
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts