+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-988-7

Adapter; 1/4"; max.5.7Nm; Kind: torque

Manufacturer: BERNSTEIN

Manufacturer part number:
4-988-7
TME Symbol:
BRN-4-988-7

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 5.7Nm
Kind of screwdriver
torque
Gross weight24.4 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-988-7
1 in TME stock
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 3 pcs - 27.67 USDGross price for quantities from 3 pcs - 27.67 USD
Net price for quantities from 5 pcs - 25.69 USDGross price for quantities from 5 pcs - 25.69 USD
No. of pieces (Multiplicity: 1)