+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-516

Blade; Blade length: 85mm; W: 9mm; bent; 10pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
5-516
TME Symbol:
BRN-5-516

Specification

Manufacturer
BERNSTEIN
Type of tool accessories
blade
Blade length
85mm
Width
9mm
Version
bent
Quantity in set/package
10pcs.
Related items
BRN-5-515
Gross weight22.8 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN,
*
5-516
5 in TME stock
Net price for quantities from 1 set - 2.72 USDGross price for quantities from 1 set - 2.72 USD
Net price for quantities from 3 set - 2.56 USDGross price for quantities from 3 set - 2.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.