+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-500

Wrench: flat-set; 8pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
6-500
TME Symbol:
BRN-6-500

Specification

Manufacturer
BERNSTEIN
Type of wrench
flat - set
Quantity in set/package
8pcs.
Conform to the norm
DIN 3110
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight779 g
See other products in this category: Wrenches Sets BERNSTEIN,
*
6-500
5 in TME stock
Net price for quantities from 1 set - 22.84 USDGross price for quantities from 1 set - 22.84 USD
Net price for quantities from 3 set - 21.31 USDGross price for quantities from 3 set - 21.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product