+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-600

Wrench: combination spanner-set; 12pcs.

Manufacturer: BERNSTEIN

Manufacturer part number:
6-600
TME Symbol:
BRN-6-600

Specification

Manufacturer
BERNSTEIN
Type of wrench
combination spanner - set
Quantity in set/package
12pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight930 g
See other products in this category: Wrenches Sets BERNSTEIN,
*
6-600
3 in TME stock
Net price for quantities from 1 set - 37.03 USDGross price for quantities from 1 set - 37.03 USD
Net price for quantities from 3 set - 34.56 USDGross price for quantities from 3 set - 34.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.