+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-613

Screwdriver: precision; 6-angles socket; HEX 2.5mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
6-613
TME Symbol:
BRN-6-613

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 2.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight19.8 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-613
1 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 3 pcs - 8.80 USDGross price for quantities from 3 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs