+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-614

Screwdriver: precision; 6-angles socket; HEX 3mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
6-614
TME Symbol:
BRN-6-614

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight21.23 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-614
2 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs