+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-632

Screwdriver: precision; hex key; HEX 0.9mm; Blade length: 50mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-632
TME Symbol:
BRN-6-632

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.9mm
Blade length
50mm
Overall length
150mm
Version
ESD
Gross weight13.5 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-632
3 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs